Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KLP42X-60-R/R | |
|---|---|
DigiKey Part Number | 2092-KLP42X-60-R/R-ND |
Manufacturer | |
Manufacturer Product Number | KLP42X-60-R/R |
Description | STK RCA JACK 2X1 RED OVR RED ROH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Jack Mono Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | KLP42X-60-R/R Models |
Category | Termination Solder |
Mfr | Shielding Unshielded |
Series | Features Board Lock |
Packaging Tray | Insulation Color Red |
Part Status Active | Operating Temperature -20°C ~ 60°C |
Connector Type Phono (RCA) Jack | Voltage - Rated 16VDC |
Gender Female | Current Rating (Amps) 300 mA |
Signal Lines Mono | Contact Material - Plating Nickel, Tin |
Industry Recognized Mating Diameter | Body Material Brass |
Actual Diameter 0.132" (3.35mm ID), 0.327" (8.30mm OD) | Body Color Silver, Black |
Number of Positions/Contacts 2 Sets of 2 Conductors, 3 Contacts | Housing Material Polybutylene Terephthalate (PBT) |
Internal Switch(s) Does Not Contain Switch | Contact Material Brass |
Mounting Type Through Hole, Right Angle | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KLP42X-60-B/B | Kycon, Inc. | 0 | 2092-KLP42X-60-B/B-ND | 0,77799 € | Parametric Equivalent |
| KLP42X-60-R/W | Kycon, Inc. | 0 | 2092-KLP42X-60-R/W-ND | 0,77799 € | Parametric Equivalent |
| KLP42X-60-W/B | Kycon, Inc. | 0 | 2092-KLP42X-60-W/B-ND | 0,77799 € | Parametric Equivalent |
| KLP42X-60-W/R | Kycon, Inc. | 154 | 2092-KLP42X-60-W/R-ND | 1,59000 € | Parametric Equivalent |
| KLP42X-60-W/W | Kycon, Inc. | 0 | 2092-KLP42X-60-W/W-ND | 0,77799 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.040 | 0,77799 € | 809,11 € |
| Unit Price without VAT: | 0,77799 € |
|---|---|
| Unit Price with VAT: | 0,92581 € |







