KLDX-0202-BHT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KLDX-0202-AHT-1

DigiKey Part Number
2092-KLDX-0202-AHT-1TR-ND - Tape & Reel (TR)
2092-KLDX-0202-AHT-1CT-ND - Cut Tape (CT)
2092-KLDX-0202-AHT-1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KLDX-0202-AHT-1
Description
CONN PWR JACK 2X5.5MM SOLDER
Customer Reference
Detailed Description
Power Barrel Connector Jack 2.00mm ID (0.079"), 6.40mm OD (0.252")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kycon, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Jack
Gender
Male
Industry Recognized Mating Diameter
2.00mm ID (0.079"), 6.40mm OD (0.252")
Actual Diameter
-
Number of Positions/Contacts
2 Conductors, 3 Contacts
Internal Switch(s)
Single Switch, Normally Closed
Mounting Type
-
Mounting Feature
-
Termination
Solder Eyelet(s)
Shielding
Unshielded
Features
-
Insulation Color
-
Voltage - Rated
24VDC
Current Rating (Amps)
3.5 A
Mating Length/Depth
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-25°C ~ 85°C
Contact Material - Plating
Nickel, Silver
Body Material
-
Includes
-
Housing Material
Thermoplastic
Contact Material
Copper Alloy
Thread Size
-
Body Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39.527
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,10000 €1,10 €
100,93000 €9,30 €
250,87240 €21,81 €
500,83060 €41,53 €
1000,79080 €79,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,74124 €185,31 €
5000,70584 €352,92 €
7500,68592 €514,44 €
1.2500,66163 €827,04 €
1.7500,64611 €1.130,69 €
2.5000,63006 €1.575,15 €
6.2500,59064 €3.691,50 €
12.5000,56248 €7.031,00 €
Manufacturers Standard Package
Unit Price without VAT:1,10000 €
Unit Price with VAT:1,30900 €