
KLDVX-SMT02-BKTTR | |
|---|---|
DigiKey Part Number | 2092-KLDVX-SMT02-BKTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KLDVX-SMT02-BKTTR |
Description | 2MM VERT. DC POWER JACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KLDVX-SMT02-BKTTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 2.50mm ID (0.098"), 5.50mm OD (0.217") | |
Actual Diameter | 0.098" (2.50mm ID), 0.248" (6.30mm OD) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch, Normally Closed | |
Mounting Type | Surface Mount | |
Mounting Feature | Flange | |
Termination | Solder Eyelet(s) | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | - | |
Voltage - Rated | 16VDC | |
Current Rating (Amps) | 3.5 A | |
Mating Length/Depth | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -25°C ~ 85°C | |
Contact Material - Plating | Silver | |
Body Material | - | |
Includes | - | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Contact Material | Brass, Phosphor Bronze | |
Thread Size | - | |
Body Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,65464 € | 3.273,20 € |
| Unit Price without VAT: | 0,65464 € |
|---|---|
| Unit Price with VAT: | 0,77902 € |

