KLDVHCX-0202-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
KLDVHCX-0202-A
Kycon High current Power Jacks

KLDVHCX-0202-A

DigiKey Part Number
2092-KLDVHCX-0202-A-ND
Manufacturer
Manufacturer Product Number
KLDVHCX-0202-A
Description
VERTICAL POWER JACK 2.0MM
Customer Reference
Detailed Description
Power Barrel Connector Jack 2.00mm ID (0.079"), 6.40mm OD (0.252") Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kycon, Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Jack
Gender
Male
Industry Recognized Mating Diameter
2.00mm ID (0.079"), 6.40mm OD (0.252")
Actual Diameter
-
Number of Positions/Contacts
2 Conductors, 3 Contacts
Internal Switch(s)
Single Switch, Normally Closed
Mounting Type
Through Hole
Mounting Feature
-
Termination
Solder Eyelet(s)
Shielding
Unshielded
Features
-
Insulation Color
-
Voltage - Rated
24VDC
Current Rating (Amps)
5 A
Mating Length/Depth
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-
Contact Material - Plating
Tin
Body Material
-
Includes
-
Housing Material
Polybutylene Terephthalate (PBT)
Contact Material
Brass; Copper Alloy
Thread Size
-
Body Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 266
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.