
JSX-M3131M | |
|---|---|
DigiKey Part Number | 2092-JSX-M3131M-ND |
Manufacturer | |
Manufacturer Product Number | JSX-M3131M |
Description | JACK SCREW M3 METRIC EXT. THREAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jackscrew For D-Sub Connectors |
Datasheet | Datasheet |
EDA/CAD Models | JSX-M3131M Models |
Category | For Use With/Related Products D-Sub Connectors |
Manufacturer Kycon, Inc. | Features Hardware Included |
Series | Length - Below Head 0.276" (7.00mm) |
Packaging Bag | Thread Size M3 Socket, M3 Screw |
Part Status Active | Base Product Number |
Accessory Type Jackscrew |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,30081 € | 3.008,10 € |
| Unit Price without VAT: | 0,30081 € |
|---|---|
| Unit Price with VAT: | 0,35796 € |

