Image for GWLX-S9-88-G/R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GWLX-S9-88-G/R

DigiKey Part Number
2092-GWLX-S9-88-G/R-ND
Manufacturer
Manufacturer Product Number
GWLX-S9-88-G/R
Description
MODJACK LOW/PROF RT< 8P8C SHIELD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger
Datasheet
 Datasheet
EDA/CAD Models
GWLX-S9-88-G/R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kycon, Inc.
Series
Packaging
Tray
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Shielded, EMI Finger
Ratings
-
Features
Board Lock
LED Color
Green - Red
Ingress Protection
-
Tab Direction
Up
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
Flash
Housing Material
Thermoplastic
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
5401,43344 €774,06 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,43344 €
Unit Price with VAT:1,70579 €