Image for GWLX-S-88-G/R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GWLX-S-88-G/R

DigiKey Part Number
2092-GWLX-S-88-G/R-ND
Manufacturer
Manufacturer Product Number
GWLX-S-88-G/R
Description
MODJACK LOW/PROF RT< 8P8C SHIELD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded
Datasheet
 Datasheet
EDA/CAD Models
GWLX-S-88-G/R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Kycon, Inc.
Shielding
Shielded
Series
Features
Board Lock
Packaging
Tray
LED Color
Green - Red
Part Status
Active
Tab Direction
Up
Connector Type
Jack
Contact Material
Phosphor Bronze
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Contact Finish
Gold
Number of Ports
1
Contact Finish Thickness
Flash
Number of Rows
1
Housing Material
Thermoplastic
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 85°C
Orientation
90° Angle (Right)
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
Tray
QuantityUnit PriceExt Price
5001,51512 €757,56 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,51512 €
Unit Price with VAT:1,80299 €