
GWLGX-S1888-G/R | |
|---|---|
DigiKey Part Number | 2092-GWLGX-S1888-G/R-ND |
Manufacturer | |
Manufacturer Product Number | GWLGX-S1888-G/R |
Description | GANGJACK RT<8 PORT 8P8C SHIELDED |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Kycon, Inc. | Shielding Shielded, EMI Finger |
Series | Features Board Lock |
Packaging Tray | LED Color Green - Red |
Part Status Active | Tab Direction Up |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 6 | Contact Finish Thickness Flash |
Number of Rows 1 | Housing Material Polybutylene Terephthalate (PBT) |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Orientation 90° Angle (Right) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 8,63230 € | 2.589,69 € |
| Unit Price without VAT: | 8,63230 € |
|---|---|
| Unit Price with VAT: | 10,27244 € |

