
GPX-7-66 | |
|---|---|
DigiKey Part Number | 2092-GPX-7-66-ND |
Manufacturer | |
Manufacturer Product Number | GPX-7-66 |
Description | GANGJACK-7PORT-PERPEND-6P6C GREY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) Vertical Unshielded |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Kycon, Inc. | Shielding Unshielded |
Series | Features Board Lock |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Active | Tab Direction User Selectable |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 6p6c (RJ11, RJ12, RJ14, RJ25) | Contact Finish Gold |
Number of Ports 7 | Contact Finish Thickness Flash |
Number of Rows 1 | Housing Material Polybutylene Terephthalate (PBT) |
Mounting Type Through Hole | Base Product Number |
Orientation Vertical |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.020 | 9,28103 € | 9.466,65 € |
| Unit Price without VAT: | 9,28103 € |
|---|---|
| Unit Price with VAT: | 11,04443 € |

