
GPX-2-62 | |
|---|---|
DigiKey Part Number | 2092-GPX-2-62-ND |
Manufacturer | |
Manufacturer Product Number | GPX-2-62 |
Description | GANGJACK-2PORT-PERPEND-6P2C GREY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p2c (RJ11) Vertical Unshielded |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Kycon, Inc. | Shielding Unshielded |
Series | Features Board Lock |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Active | Tab Direction User Selectable |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 6p2c (RJ11) | Contact Finish Gold |
Number of Ports 2 | Contact Finish Thickness Flash |
Number of Rows 1 | Housing Material Polybutylene Terephthalate (PBT) |
Mounting Type Through Hole | Base Product Number |
Orientation Vertical |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,56800 € | 1.568,00 € |
| Unit Price without VAT: | 1,56800 € |
|---|---|
| Unit Price with VAT: | 1,86592 € |

