
GPX-2-62-50 | |
|---|---|
DigiKey Part Number | 2092-GPX-2-62-50-ND |
Manufacturer | |
Manufacturer Product Number | GPX-2-62-50 |
Description | GANGJACK-2PORT-PERPEND-6P2C GREY |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p2c (RJ11) Vertical Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | GPX-2-62-50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 6p2c (RJ11) | |
Number of Ports | 2 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | - | |
Base Product Number |

