



GMX-SMT2-S2-88-TR | |
|---|---|
DigiKey Part Number | 2092-GMX-SMT2-S2-88-TR-ND - Tape & Reel (TR) 2092-GMX-SMT2-S2-88-CT-ND - Cut Tape (CT) 2092-GMX-SMT2-S2-88-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMX-SMT2-S2-88-TR |
Description | CONN MOD JACK 8P8C R/A SMT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | GMX-SMT2-S2-88-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | - | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,99000 € | 1,99 € |
| 10 | 1,68700 € | 16,87 € |
| 25 | 1,58040 € | 39,51 € |
| 50 | 1,50500 € | 75,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 130 | 1,40692 € | 182,90 € |
| 260 | 1,33969 € | 348,32 € |
| 390 | 1,30187 € | 507,73 € |
| 650 | 1,25580 € | 816,27 € |
| 910 | 1,22635 € | 1.115,98 € |
| 1.300 | 1,19588 € | 1.554,64 € |
| 3.250 | 1,12106 € | 3.643,44 € |
| 6.500 | 1,06762 € | 6.939,53 € |
| Unit Price without VAT: | 1,99000 € |
|---|---|
| Unit Price with VAT: | 2,36810 € |


