
GLX-A-44-BLK | |
|---|---|
DigiKey Part Number | 2092-GLX-A-44-BLK-ND |
Manufacturer | |
Manufacturer Product Number | GLX-A-44-BLK |
Description | MODJACK LOW/PROF RT< 4P4C BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 4p4c (RJ9, RJ10, RJ22) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | GLX-A-44-BLK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 4p4c (RJ9, RJ10, RJ22) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | Board Lock, Panel Stops | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,75600 € | 7,56 € |
| 36 | 0,69000 € | 24,84 € |
| 72 | 0,65694 € | 47,30 € |
| 108 | 0,63833 € | 68,94 € |
| 252 | 0,60127 € | 151,52 € |
| 504 | 0,57256 € | 288,57 € |
| 1.008 | 0,54522 € | 549,58 € |
| 2.520 | 0,51108 € | 1.287,92 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |


