
GDLX-S-88 | |
|---|---|
DigiKey Part Number | 2092-GDLX-S-88-ND |
Manufacturer | |
Manufacturer Product Number | GDLX-S-88 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Kycon, Inc. | Shielding Shielded |
Series | Features Board Lock |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Down |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness Flash |
Number of Rows 1 | Housing Material Polybutylene Terephthalate (PBT) |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Orientation 90° Angle (Right) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 1,05200 € | 10,52 € |
| 25 | 0,98600 € | 24,65 € |
| 50 | 0,93860 € | 46,93 € |
| 190 | 0,85411 € | 162,28 € |
| 380 | 0,81332 € | 309,06 € |
| 570 | 0,79037 € | 450,51 € |
| 1.140 | 0,75265 € | 858,02 € |
| 2.660 | 0,70898 € | 1.885,89 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |

