
GDCX-PAS-88-50 | |
|---|---|
DigiKey Part Number | 2092-GDCX-PAS-88-50-ND |
Manufacturer | |
Manufacturer Product Number | GDCX-PAS-88-50 |
Description | MODJACK PERPEND 8P8C P/STOPS BLK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded |
Datasheet | Datasheet |
EDA/CAD Models | GDCX-PAS-88-50 Models |
Category | Termination Solder |
Manufacturer Kycon, Inc. | Shielding Shielded |
Series | Features Board Guide, Board Lock, Panel Stop |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Active | Tab Direction User Selectable |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Polybutylene Terephthalate (PBT) |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Orientation Vertical | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.040 | 1,05493 € | 5.316,85 € |
| Unit Price without VAT: | 1,05493 € |
|---|---|
| Unit Price with VAT: | 1,25537 € |

