
GAX-3-66 | |
|---|---|
DigiKey Part Number | 2092-GAX-3-66-ND |
Manufacturer | |
Manufacturer Product Number | GAX-3-66 |
Description | GANGJACK 3PORT RT< 6P6C GREY ROH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) 90° Angle (Right) Unshielded |
Category | Termination Solder |
Manufacturer Kycon, Inc. | Shielding Unshielded |
Series | Features Board Lock |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Up |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 6p6c (RJ11, RJ12, RJ14, RJ25) | Contact Finish Gold |
Number of Ports 3 | Contact Finish Thickness Flash |
Number of Rows 1 | Housing Material Polybutylene Terephthalate (PBT) |
Mounting Type Through Hole | Base Product Number |
Orientation 90° Angle (Right) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 3,74638 € | 299,71 € |
| Unit Price without VAT: | 3,74638 € |
|---|---|
| Unit Price with VAT: | 4,45819 € |

