USB CANbus 3.937" x 1.063" (100.00mm x 27.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

01532-6

DigiKey Part Number
5906-01532-6-ND
Manufacturer
Manufacturer Product Number
01532-6
Description
Leaf v3 CB
Customer Reference
Detailed Description
USB CANbus 3.937" x 1.063" (100.00mm x 27.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size / Dimension
3.937" x 1.063" (100.00mm x 27.00mm)
Manufacturer
KVASER
Expansion Site/Bus
USB
Packaging
Retail Package
USB
USB 2.0 (1)
Part Status
Active
Watchdog Timer
No
Function
CANbus
Operating Temperature
-20°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 5 days from KVASER
FREE SHIPPING on orders of 180,01 € or more for products shipped by KVASER
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1279,94000 €279,94 €
Unit Price without VAT:279,94000 €
Unit Price with VAT:333,12860 €