CAN, PCI CANbus 3.386" x 2.717" (86.00mm x 69.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

01433-6

DigiKey Part Number
5906-01433-6-ND
Manufacturer
Manufacturer Product Number
01433-6
Description
PCIEcan 1xCAN v3
Customer Reference
Detailed Description
CAN, PCI CANbus 3.386" x 2.717" (86.00mm x 69.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
850 mW
Manufacturer
KVASER
Size / Dimension
3.386" x 2.717" (86.00mm x 69.00mm)
Series
Form Factor
PCIe
Packaging
Retail Package
Expansion Site/Bus
CAN, PCI
Part Status
Active
Watchdog Timer
No
Function
CANbus
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 5 days from KVASER
FREE SHIPPING on orders of 180,01 € or more for products shipped by KVASER
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1402,72000 €402,72 €
Unit Price without VAT:402,72000 €
Unit Price with VAT:479,23680 €