CAN, PCI CANbus 3.386" x 2.717" (86.00mm x 69.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

01432-9

DigiKey Part Number
5906-01432-9-ND
Manufacturer
Manufacturer Product Number
01432-9
Description
PCIEcan 2xCAN v3
Customer Reference
Detailed Description
CAN, PCI CANbus 3.386" x 2.717" (86.00mm x 69.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
1 W
Manufacturer
KVASER
Size / Dimension
3.386" x 2.717" (86.00mm x 69.00mm)
Series
Form Factor
PCIe
Packaging
Retail Package
Expansion Site/Bus
CAN, PCI
Part Status
Active
Watchdog Timer
No
Function
CANbus
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 5 days from KVASER
FREE SHIPPING on orders of 178,58 € or more for products shipped by KVASER
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1513,71000 €513,71 €
Unit Price without VAT:513,71000 €
Unit Price with VAT:611,31490 €