
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KVASER | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Function | CANbus | |
Power (Watts) | 1.3 W | |
Cooling Type | - | |
Size / Dimension | 3.386" x 2.717" (86.00mm x 69.00mm) | |
Form Factor | PCIe | |
Expansion Site/Bus | CAN, PCI | |
Video Outputs | - | |
Ethernet | - | |
USB | - | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Operating Temperature | -40°C ~ 85°C | |
Video Core | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 661,41000 € | 661,41 € |
| Unit Price without VAT: | 661,41000 € |
|---|---|
| Unit Price with VAT: | 787,07790 € |

