Cable Assembly Circular 05 pos Male (4) to D-Sub 26 pos Female 0.98' (300.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

01412-1

DigiKey Part Number
5906-01412-1-ND
Manufacturer
Manufacturer Product Number
01412-1
Description
Cable HD26-4xM12 Splitter
Customer Reference
Detailed Description
Cable Assembly Circular 05 pos Male (4) to D-Sub 26 pos Female 0.98' (300.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
0.98' (300.0mm)
Manufacturer
KVASER
Cable Type
Round
Packaging
Bulk
Color
Black
Part Status
Active
Shielding
Unshielded
Connector Type
Circular 05 pos Male (4) to D-Sub 26 pos Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 5 days from KVASER
FREE SHIPPING on orders of 180,01 € or more for products shipped by KVASER
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
198,22000 €98,22 €
Unit Price without VAT:98,22000 €
Unit Price with VAT:116,88180 €