Cable Assembly D-Sub 09 pos Female to OBD-II Male 0.98' (300.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

01391-9

DigiKey Part Number
5906-01391-9-ND
Manufacturer
Manufacturer Product Number
01391-9
Description
OBD II Dsub9 Adapter 30cm
Customer Reference
Detailed Description
Cable Assembly D-Sub 09 pos Female to OBD-II Male 0.98' (300.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
0.98' (300.0mm)
Manufacturer
KVASER
Cable Type
Round
Packaging
Bulk
Color
Black
Part Status
Active
Shielding
Unshielded
Connector Type
D-Sub 09 pos Female to OBD-II Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 5 days from KVASER
FREE SHIPPING on orders of 180,01 € or more for products shipped by KVASER
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
129,47000 €29,47 €
Unit Price without VAT:29,47000 €
Unit Price with VAT:35,06930 €