
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KVASER | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | USB to CAN | |
Convert From (Adapter End) | USB Male | |
Convert To (Adapter End) | J1939-13 Type II | |
Interface | CAN, USB | |
Features | LED Indicator | |
Utilized IC / Part | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 645,50000 € | 645,50 € |
| Unit Price without VAT: | 645,50000 € |
|---|---|
| Unit Price with VAT: | 768,14500 € |

