
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KVASER | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | USB to CAN | |
Convert From (Adapter End) | USB Male | |
Convert To (Adapter End) | D-Sub 09 Pos (DB9) Male | |
Interface | CAN, LIN, USB | |
Features | LED Indicator | |
Utilized IC / Part | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 990,63000 € | 990,63 € |
| Unit Price without VAT: | 990,63000 € |
|---|---|
| Unit Price with VAT: | 1.178,84970 € |

