RF Gateway 2.4GHz ~ 2.483GHz FHSS, GFSK CAN, Connector 1Mbps
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

01008-6

DigiKey Part Number
5906-01008-6-ND
Manufacturer
Manufacturer Product Number
01008-6
Description
Air Bridge Light HS (FCC)
Customer Reference
Detailed Description
RF Gateway 2.4GHz ~ 2.483GHz FHSS, GFSK CAN, Connector 1Mbps
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KVASER
Series
Packaging
Retail Package
Part Status
Active
Function
Gateway
Modulation or Protocol
FHSS, GFSK
Frequency
2.4GHz ~ 2.483GHz
Applications
General Purpose
Interface
CAN, Connector
Sensitivity
-
Power - Output
18dBm
Data Rate (Max)
1Mbps
Features
IP65
Voltage - Supply
9V ~ 36V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 5 days from KVASER
FREE SHIPPING on orders of 180,83 € or more for products shipped by KVASER
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1825,52000 €825,52 €
Unit Price without VAT:825,52000 €
Unit Price with VAT:982,36880 €