CAN, USB CANbus 4.606" x 1.811" (117.00mm x 46.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

00869-4

DigiKey Part Number
5906-00869-4-ND
Manufacturer
Manufacturer Product Number
00869-4
Description
Memorator Pro 2xHS v2 CB
Customer Reference
Detailed Description
CAN, USB CANbus 4.606" x 1.811" (117.00mm x 46.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size / Dimension
4.606" x 1.811" (117.00mm x 46.00mm)
Manufacturer
KVASER
Expansion Site/Bus
CAN, USB
Packaging
Retail Package
USB
USB 1.1 (1)
Part Status
Active
Watchdog Timer
No
Function
CANbus
Operating Temperature
-40°C ~ 85°C
Power (Watts)
3 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 5 days from KVASER
FREE SHIPPING on orders of 178,58 € or more for products shipped by KVASER
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
11.279,86000 €1.279,86 €
Unit Price without VAT:1.279,86000 €
Unit Price with VAT:1.523,03340 €