CAN, USB CANbus 4.685" x 2.244" (119.00mm x 57.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

00832-8

DigiKey Part Number
5906-00832-8-ND
Manufacturer
Manufacturer Product Number
00832-8
Description
Memorator Pro 5xHS CB
Customer Reference
Detailed Description
CAN, USB CANbus 4.685" x 2.244" (119.00mm x 57.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
3 W
Manufacturer
KVASER
Size / Dimension
4.685" x 2.244" (119.00mm x 57.00mm)
Packaging
Retail Package
Expansion Site/Bus
CAN, USB
Part Status
Active
Watchdog Timer
No
Function
CANbus
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 5 days from KVASER
FREE SHIPPING on orders of 180,01 € or more for products shipped by KVASER
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
12.347,55000 €2.347,55 €
Unit Price without VAT:2.347,55000 €
Unit Price with VAT:2.793,58450 €