Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KVASER | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | USB to CAN | |
Convert From (Adapter End) | D-Sub 26 Pos (DB26) Male | |
Convert To (Adapter End) | SD Card | |
Interface | USB | |
Features | LED Indicator | |
Utilized IC / Part | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.396,99000 € | 2.396,99 € |
| Unit Price without VAT: | 2.396,99000 € |
|---|---|
| Unit Price with VAT: | 2.852,41810 € |


