
Category | Modulation or Protocol 802.11 b/g/n |
Manufacturer KVASER | Applications General Purpose |
Series | Interface CAN, USB |
Packaging Retail Package | Data Rate (Max) 1Mbps |
Part Status Active | Features LED Indicator |
Function Gateway | Voltage - Supply 7V ~ 40V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 726,86000 € | 726,86 € |
| Unit Price without VAT: | 726,86000 € |
|---|---|
| Unit Price with VAT: | 864,96340 € |

