
1RDS800000A67 | |
|---|---|
DigiKey Part Number | 5152-1RDS800000A67-ND |
Manufacturer | |
Manufacturer Product Number | 1RDS800000A67 |
Description | ERSA RDS80 /115 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Soldering 80W 1 115V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kurtz Ersa | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Soldering | |
Wattage | 80W | |
Voltage - Input | 115V | |
Plug Type | - | |
Voltage - Output | - | |
Number of Channels | 1 | |
Control/Display Type | Analog | |
Includes | Holder, Iron, Tip | |
Base Unit | - | |
Supplied Iron, Tweezer, Handle | 0890CDJ | |
Supplied Tips/Nozzles | 0842CD | |
Workstand | 0A39 | |
Temperature Range | 150°C ~ 450°C | |
Features | - | |
Tip Cleaner | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 230,77000 € | 230,77 € |
| 5 | 213,20400 € | 1.066,02 € |
| Unit Price without VAT: | 230,77000 € |
|---|---|
| Unit Price with VAT: | 274,61630 € |

