
1IC1305000A67 | |
|---|---|
DigiKey Part Number | 5152-1IC1305000A67-ND |
Manufacturer | |
Manufacturer Product Number | 1IC1305000A67 |
Description | ERSA I-CON PICO MK2 /115V USA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Soldering 80W 1 115V Automatic Standby and Shut Down Mode, ESD Safe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kurtz Ersa | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Soldering | |
Wattage | 80W | |
Voltage - Input | 115V | |
Plug Type | Not Included | |
Voltage - Output | - | |
Number of Channels | 1 | |
Control/Display Type | Digital | |
Includes | Holder, Iron, Sponge, Tip | |
Base Unit | 1IC1305000A67 | |
Supplied Iron, Tweezer, Handle | 0135CDK | |
Supplied Tips/Nozzles | 0142CDLF16 | |
Workstand | 0A60 | |
Temperature Range | 302°F ~ 842°F (150°C ~ 450°C) | |
Features | Automatic Standby and Shut Down Mode, ESD Safe | |
Tip Cleaner | Sponge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,73000 € | 211,73 € |
| 5 | 193,68400 € | 968,42 € |
| Unit Price without VAT: | 211,73000 € |
|---|---|
| Unit Price with VAT: | 251,95870 € |


