
0LS197 | |
|---|---|
DigiKey Part Number | 5152-0LS197-ND |
Manufacturer | |
Manufacturer Product Number | 0LS197 |
Description | DESOLDERING TIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Desoldering Tip Bonding Tip For Soldering Iron |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kurtz Ersa | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Desoldering | |
Tip Shape | Bonding Tip | |
Height | - | |
Width | - | |
Length | - | |
Diameter | - | |
Tip Chip Size | Chip | |
Temperature Range | - | |
For Use With/Related Products | Soldering Iron |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,79000 € | 17,79 € |
| Unit Price without VAT: | 17,79000 € |
|---|---|
| Unit Price with VAT: | 21,17010 € |

