0G07400141
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0G07400141

DigiKey Part Number
5152-0G07400141-ND
Manufacturer
Manufacturer Product Number
0G07400141
Description
ERSA INDEPENDENT 75 PROFI SET
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Iron, Cordless (Butane) 15 ~ 75W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kurtz Ersa
Series
-
Packaging
Bag
Part Status
Active
Type
Iron, Cordless (Butane)
Tip Temperature
1076°F (580°C) (Max)
Tip Type
0G072KN, 0G072CN, 0G072AN, 0G072VN, 0G072BE, 0G072HE, 0G072MN, 0G072RE
Workstand
0A20
Tip Diameter
-
Power (Watts)
15 ~ 75W
Features
-
Voltage - Input
-
Includes
-
Input Connector
-
Region Utilized
-
For Use With/Related Products
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1142,34000 €142,34 €
5129,17400 €645,87 €
10124,39400 €1.243,94 €
Manufacturers Standard Package
Unit Price without VAT:142,34000 €
Unit Price with VAT:169,38460 €