
0842CDLF/SB | |
|---|---|
DigiKey Part Number | 5152-0842CDLF/SB-ND |
Manufacturer | |
Manufacturer Product Number | 0842CDLF/SB |
Description | SOLDERING TIP ERSADUR, 2.2MM/0.0 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Chisel For 832, 842, 852 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kurtz Ersa | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Chisel | |
Height | 0.039" (1.00mm) | |
Width | 0.087" (2.20mm) | |
Length | 1.673" (42.50mm) | |
Diameter | - | |
Tip Chip Size | Chip | |
Temperature Range | - | |
For Use With/Related Products | 832, 842, 852 Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,71000 € | 25,71 € |
| Unit Price without VAT: | 25,71000 € |
|---|---|
| Unit Price with VAT: | 30,59490 € |

