
0125CDK | |
|---|---|
DigiKey Part Number | 5152-0125CDK-ND |
Manufacturer | |
Manufacturer Product Number | 0125CDK |
Description | SOLDERING IRON ERSA I-TOOL NANO |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Iron 80W 16.5V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kurtz Ersa | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Iron | |
Tip Temperature | 660°F (350°C) | |
Workstand | 0A59 | |
Tip Diameter | - | |
Power (Watts) | 80W | |
Features | - | |
Voltage - Input | 16.5V | |
Includes | - | |
Input Connector | - | |
Region Utilized | - | |
For Use With/Related Products | I-CON Soldering Stations |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,06000 € | 164,06 € |
| 5 | 148,87600 € | 744,38 € |
| 10 | 145,79100 € | 1.457,91 € |
| Unit Price without VAT: | 164,06000 € |
|---|---|
| Unit Price with VAT: | 195,23140 € |



