
0102CDLF24/SB | |
|---|---|
DigiKey Part Number | 5152-0102CDLF24/SB-ND |
Manufacturer | |
Manufacturer Product Number | 0102CDLF24/SB |
Description | 2.4MM CHISEL TIP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Chisel For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kurtz Ersa | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Chisel | |
Height | 0.031" (0.80mm) | |
Width | 0.094" (2.40mm) | |
Length | 1.201" (30.50mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,36000 € | 14,36 € |
| 5 | 13,98400 € | 69,92 € |
| 10 | 13,60500 € | 136,05 € |
| 25 | 12,84960 € | 321,24 € |
| 50 | 11,33760 € | 566,88 € |
| 100 | 9,82600 € | 982,60 € |
| Unit Price without VAT: | 14,36000 € |
|---|---|
| Unit Price with VAT: | 17,08840 € |


