
KSM-DEV081601-12-RED | |
|---|---|
DigiKey Part Number | 229-1014-ND |
Manufacturer | KSM Electronics Inc. |
Manufacturer Product Number | KSM-DEV081601-12-RED |
Description | CBL ASSEM DF59 22AWG DBL 12 RED |
Customer Reference | |
Detailed Description | SSL Cable Assembly To Red 12.00" (304.8mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KSM Electronics Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | - | |
2nd Connector | - | |
Color | Red | |
Length | 12.00" (304.8mm) | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 10 | 1,48500 € | 14,85 € |
| 25 | 1,39160 € | 34,79 € |
| 50 | 1,32500 € | 66,25 € |
| 100 | 1,26160 € | 126,16 € |
| 250 | 1,18260 € | 295,65 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,08250 € |


