
KSM-2901-REV-1 | |
|---|---|
DigiKey Part Number | 229-KSM-2901-REV-1-ND |
Manufacturer | KSM Electronics Inc. |
Manufacturer Product Number | KSM-2901-REV-1 |
Description | COAX CBL H.FL TO CABLE 6" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial H.FL to Cable 0.070" OD Coaxial Cable 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KSM Electronics Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | H.FL to Cable | |
1st Connector | H.FL Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | Cable (Round) | |
2nd Contact Gender | - | |
2nd Connector Mounting Type | - | |
2nd Connector Mounting Feature | - | |
Length | 6.000" (152.40mm) | |
Cable Type | 0.070" OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Color | Slate | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,32000 € | 10,32 € |
| 10 | 8,76900 € | 87,69 € |
| 25 | 8,22000 € | 205,50 € |
| 50 | 7,82760 € | 391,38 € |
| 100 | 7,45400 € | 745,40 € |
| 250 | 6,98756 € | 1.746,89 € |
| 500 | 6,65434 € | 3.327,17 € |
| 1.000 | 6,33715 € | 6.337,15 € |
| Unit Price without VAT: | 10,32000 € |
|---|---|
| Unit Price with VAT: | 12,28080 € |


