
4192-12 | |
|---|---|
DigiKey Part Number | 229-1002-ND |
Manufacturer | KSM Electronics Inc. |
Manufacturer Product Number | 4192-12 |
Description | COAX CABLE SMA TO FL 12" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to FL 12.00" (304.80mm) |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer KSM Electronics Inc. | 2nd Connector FL Jack |
Packaging Bulk | 2nd Contact Gender Female |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
Style SMA to FL | Length 12.00" (304.80mm) |
1st Connector SMA Jack | Color White |
1st Contact Gender Female | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,00000 € | 31,00 € |
| 10 | 26,34300 € | 263,43 € |
| 25 | 25,28680 € | 632,17 € |
| Unit Price without VAT: | 31,00000 € |
|---|---|
| Unit Price with VAT: | 36,89000 € |

