
4189-12 | |
|---|---|
DigiKey Part Number | 229-1001-ND |
Manufacturer | KSM Electronics Inc. |
Manufacturer Product Number | 4189-12 |
Description | COAX CABLE FL TO FL 12" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial FL to FL RG-174 12.00" (304.80mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KSM Electronics Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | FL to FL | |
1st Connector | FL Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | FL Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | RG-174 | |
Color | White | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,10000 € | 28,10 € |
| 10 | 23,88300 € | 238,83 € |
| 25 | 22,38760 € | 559,69 € |
| 50 | 21,31980 € | 1.065,99 € |
| 100 | 20,30300 € | 2.030,30 € |
| Unit Price without VAT: | 28,10000 € |
|---|---|
| Unit Price with VAT: | 33,43900 € |

