
2192-12 | |
|---|---|
DigiKey Part Number | 229-1010-ND |
Manufacturer | KSM Electronics Inc. |
Manufacturer Product Number | 2192-12 |
Description | COAX CBL SMA TO S.FL2 12" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to S.FL2 1.27mm OD Coaxial Cable 12.00" (304.80mm) |
Category | 2nd Connector S.FL2 Jack |
Manufacturer KSM Electronics Inc. | 2nd Contact Gender Female |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 12.00" (304.80mm) |
Style SMA to S.FL2 | Cable Type 1.27mm OD Coaxial Cable |
1st Connector SMA Plug | Color Gray |
1st Contact Gender Male | Features Shielded |
1st Connector Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,51000 € | 25,51 € |
| Unit Price without VAT: | 25,51000 € |
|---|---|
| Unit Price with VAT: | 30,35690 € |

