Cable Assembly Coaxial SMA to H.FL 1.27mm OD Coaxial Cable 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1192-12

DigiKey Part Number
229-1006-ND
Manufacturer
KSM Electronics Inc.
Manufacturer Product Number
1192-12
Description
COAX CBL SMA TO H.FL 12"
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to H.FL 1.27mm OD Coaxial Cable 12.00" (304.80mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
H.FL Plug, Right Angle
Manufacturer
KSM Electronics Inc.
2nd Contact Gender
Female
Packaging
Bulk
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Obsolete
Length
12.00" (304.80mm)
Style
SMA to H.FL
Cable Type
1.27mm OD Coaxial Cable
1st Connector
SMA Plug
Color
Gray
1st Contact Gender
Male
Features
Shielded
1st Connector Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.