
1191-06 | |
|---|---|
DigiKey Part Number | 229-1007-ND |
Manufacturer | KSM Electronics Inc. |
Manufacturer Product Number | 1191-06 |
Description | COAX CBL H.FL TO CABLE 6" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial H.FL to Cable 1.27mm OD Coaxial Cable 6.000" (152.40mm) |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer KSM Electronics Inc. | 2nd Connector Cable (Round) |
Packaging Bulk | Length 6.000" (152.40mm) |
Part Status Obsolete | Cable Type 1.27mm OD Coaxial Cable |
Style H.FL to Cable | Color Gray |
1st Connector H.FL Plug, Right Angle | Features Shielded |
1st Contact Gender Female | Base Product Number |

