



ZP90.90.75JH TM PC | |
|---|---|
DigiKey Part Number | 6397-ZP90.90.75JHTMPC-ND |
Manufacturer | |
Manufacturer Product Number | ZP90.90.75JH TM PC |
Description | light gray, cut gasket, PC, IP65 |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Light Gray Cover Included 3.465" L x 3.543" W (88.00mm x 90.00mm) X 2.953" (75.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.465" L x 3.543" W (88.00mm x 90.00mm) | |
Height | 2.953" (75.00mm) | |
Area (L x W) | 12.5in² (81cm²) | |
Design | Cover Included | |
Material | ||
Color | Light Gray | |
Thickness | 0.118" (3.00mm) | |
Features | Card Guides, PCB Supports, Sealing Gasket | |
Ratings | ||
Weight | - |
| Retail Package: | 250 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,96000 € | 5,96 € |
| 10 | 5,89500 € | 58,95 € |
| 80 | 5,78325 € | 462,66 € |
| 100 | 5,67140 € | 567,14 € |
| Unit Price without VAT: | 5,96000 € |
|---|---|
| Unit Price with VAT: | 7,09240 € |

