



ZP90.90.60UJH TM PC | |
|---|---|
DigiKey Part Number | 6397-ZP90.90.60UJHTMPC-ND |
Manufacturer | |
Manufacturer Product Number | ZP90.90.60UJH TM PC |
Description | light gray,gasket,handle,PC,IP65 |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Light Gray Cover Included 4.770" L x 3.560" W (121.16mm x 90.42mm) X 2.36" (60.00mm) |
Datasheet | Datasheet |
Category | Area (L x W) 16.9in² (109cm²) |
Mfr | Design Cover Included |
Series | Material |
Packaging Retail Package | Color Light Gray |
Part Status Active | Thickness 0.118" (3.00mm) |
Container Type Box | Features Card Guides, PCB Supports, Sealing Gasket |
Size / Dimension 4.770" L x 3.560" W (121.16mm x 90.42mm) | Ratings |
Height 2.36" (60.00mm) |
| Retail Package: | 250 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 € | 5,88 € |
| 10 | 5,82200 € | 58,22 € |
| 80 | 5,71138 € | 456,91 € |
| 100 | 5,60080 € | 560,08 € |
| Unit Price without VAT: | 5,88000 € |
|---|---|
| Unit Price with VAT: | 6,99720 € |

