



ZP75.75.45JH TM PC | |
|---|---|
DigiKey Part Number | 6397-ZP75.75.45JHTMPC-ND |
Manufacturer | |
Manufacturer Product Number | ZP75.75.45JH TM PC |
Description | light gray, cut gasket, PC, IP65 |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Light Gray Cover Included 2.953" L x 2.953" W (75.00mm x 75.00mm) X 1.772" (45.00mm) |
Datasheet | Datasheet |
Category | Area (L x W) 24.1in² (156cm²) |
Mfr | Design Cover Included |
Series | Material |
Packaging Retail Package | Color Light Gray |
Part Status Active | Thickness 0.118" (3.00mm) |
Container Type Box | Features Card Guides, PCB Supports, Sealing Gasket |
Size / Dimension 2.953" L x 2.953" W (75.00mm x 75.00mm) | Ratings |
Height 1.772" (45.00mm) |
| Retail Package: | 250 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,78000 € | 4,78 € |
| 10 | 4,73400 € | 47,34 € |
| 80 | 4,64050 € | 371,24 € |
| 100 | 4,54700 € | 454,70 € |
| Unit Price without VAT: | 4,78000 € |
|---|---|
| Unit Price with VAT: | 5,68820 € |

