



ZP60.60.40UJH TM PC | |
|---|---|
DigiKey Part Number | 6397-ZP60.60.40UJHTMPC-ND |
Manufacturer | |
Manufacturer Product Number | ZP60.60.40UJH TM PC |
Description | light gray,gasket,handle,PC,IP65 |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Light Gray Cover Included 3.583" L x 2.165" W (91.00mm x 55.00mm) X 1.575" (40.00mm) |
Datasheet | Datasheet |
Category | Area (L x W) 8.37in² (54.0cm²) |
Mfr | Design Cover Included |
Series | Material |
Packaging Retail Package | Color Light Gray |
Part Status Active | Thickness 0.118" (3.00mm) |
Container Type Box | Features Card Guides, PCB Supports, Sealing Gasket |
Size / Dimension 3.583" L x 2.165" W (91.00mm x 55.00mm) | Ratings |
Height 1.575" (40.00mm) |
| Retail Package: | 250 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,73000 € | 3,73 € |
| 10 | 3,69700 € | 36,97 € |
| 80 | 3,62063 € | 289,65 € |
| 100 | 3,54410 € | 354,41 € |
| Unit Price without VAT: | 3,73000 € |
|---|---|
| Unit Price with VAT: | 4,43870 € |

