


ZP60.40.30UJH TM PC | |
|---|---|
DigiKey Part Number | 6397-ZP60.40.30UJHTMPC-ND |
Manufacturer | |
Manufacturer Product Number | ZP60.40.30UJH TM PC |
Description | light gray,gasket,handle,PC,IP65 |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Light Gray Cover Included 3.425" L x 1.850" W (87.00mm x 47.00mm) X 1.181" (30.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.425" L x 1.850" W (87.00mm x 47.00mm) | |
Height | 1.181" (30.00mm) | |
Area (L x W) | 21.0in² (135cm²) | |
Design | Cover Included | |
Material | ||
Color | Light Gray | |
Thickness | 0.118" (3.00mm) | |
Features | Card Guides, PCB Supports, Sealing Gasket | |
Ratings | ||
Weight | - |
| Retail Package: | 250 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 € | 2,19 € |
| 10 | 2,16900 € | 21,69 € |
| 80 | 2,12563 € | 170,05 € |
| 100 | 2,08270 € | 208,27 € |
| Unit Price without VAT: | 2,19000 € |
|---|---|
| Unit Price with VAT: | 2,60610 € |

