



ZP210.140.60UJH TM PC | |
|---|---|
DigiKey Part Number | 6397-ZP210.140.60UJHTMPC-ND |
Manufacturer | |
Manufacturer Product Number | ZP210.140.60UJH TM PC |
Description | light gray,gasket,handle,PC,IP65 |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Light Gray Cover Included 9.600" L x 6.400" W (243.84mm x 162.56mm) X 2.364" (60.05mm) |
Datasheet | Datasheet |
Category | Area (L x W) 52.7in² (340cm²) |
Mfr | Design Cover Included |
Series | Material |
Packaging Retail Package | Color Light Gray |
Part Status Active | Thickness 0.118" (3.00mm) |
Container Type Box | Features Card Guides, PCB Supports, Sealing Gasket |
Size / Dimension 9.600" L x 6.400" W (243.84mm x 162.56mm) | Ratings |
Height 2.364" (60.05mm) |
| Retail Package: | 250 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,82000 € | 12,82 € |
| 10 | 12,69800 € | 126,98 € |
| 80 | 12,45100 € | 996,08 € |
| 100 | 12,20460 € | 1.220,46 € |
| Unit Price without VAT: | 12,82000 € |
|---|---|
| Unit Price with VAT: | 15,25580 € |

