



ZP210.140.45UJH TM PC | |
|---|---|
DigiKey Part Number | 6397-ZP210.140.45UJHTMPC-ND |
Manufacturer | |
Manufacturer Product Number | ZP210.140.45UJH TM PC |
Description | light gray,gasket,handle,PC,IP65 |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Light Gray Cover Included 8.250" L x 5.500" W (209.55mm x 139.70mm) X 1.772" (45.00mm) |
Datasheet | Datasheet |
Category | Area (L x W) 45.5in² (293cm²) |
Mfr | Design Cover Included |
Series | Material |
Packaging Retail Package | Color Light Gray |
Part Status Active | Thickness 0.118" (3.00mm) |
Container Type Box | Features Card Guides, PCB Supports, Sealing Gasket |
Size / Dimension 8.250" L x 5.500" W (209.55mm x 139.70mm) | Ratings |
Height 1.772" (45.00mm) |
| Retail Package: | 250 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,32000 € | 12,32 € |
| 10 | 12,19600 € | 121,96 € |
| 80 | 11,95813 € | 956,65 € |
| 100 | 11,72010 € | 1.172,01 € |
| Unit Price without VAT: | 12,32000 € |
|---|---|
| Unit Price with VAT: | 14,66080 € |

